1-1879642-3

Heilind Number:AMP1-1879642-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879642-3
ECAD Model:
3D Model

Description:

H8 56K2 0.1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879642-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1-1879642-3

Detailed Description

Enhance your electronic assemblies with the H8, a precision Thin Film resistor boasting a resistance of 56.2 KΩ with a tight tolerance of 0.1%. Designed for high-performance applications, this axial-leaded component ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it guarantees optimal functionality in diverse circuit setups. Its tinned copper leads provide secure connectivity, while the ±5 ppm/°C temperature coefficient guarantees stable performance over time. Ideal for critical projects requiring exceptional accuracy, this resistor is a valuable addition to any engineer's toolkit. Please note, this item is not RoHS compliant.