1-1879642-4

Heilind Number:AMP1-1879642-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879642-4
ECAD Model:
3D Model

Description:

H8 89K5 0.1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879642-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:89.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1-1879642-4

Detailed Description

Experience precision performance with this H8 89K5 resistor, designed for exceptional accuracy in electronic applications. With a tolerance of 0.1% and a temperature coefficient of ±5 ppm/°C, this thin film resistor ensures reliable and stable operation even in extreme temperature conditions ranging from -55 to 155 °C. Featuring a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of circuit designs. The axial leaded mount type and tinned copper leads provide easy installation, while the compact dimensions of 7.2 x 2.5 mm make it ideal for space-constrained environments. Trust in the quality and performance of this resistor for your through-hole resistor needs.