| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879642-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±10 ppm/°C |
| SKU: | AMP1-1879642-6 |
1-1879642-6
| Heilind Number: | AMP1-1879642-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879642-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our precision-engineered H8 1K0 resistor, boasting a remarkable .1% tolerance and ±10 ppm/°C temperature coefficient for optimal performance. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded component is designed for reliability in a wide operating temperature range of -55 to 155 °C. Constructed with a thin film element and tinned copper leads, it ensures durability and stability in various applications. Perfect for high-precision electronics, this resistor is a essential component for any project.

