1-1879642-7

Heilind Number:AMP1-1879642-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879642-7
ECAD Model:
3D Model

Description:

H8 1K5 0.1% 10PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879642-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±10 ppm/°C
SKU:AMP1-1879642-7

Detailed Description

Enhance your circuitry with this high-precision H8 1K5 resistor, boasting a minimal tolerance of 0.1% and temperature coefficient of ±10 ppm/°C. Ideal for applications requiring utmost accuracy, it offers a resistance of 1.5 KΩ and a power rating of .25 W, ensuring reliable performance. With a rated voltage of 350 V and operating temperature range from -55 to 155 °C, this axial leaded component is designed to withstand harsh conditions. Its thin film element type, along with tinned copper leads, guarantees efficient conductivity. Elevate your electronic projects with this dependable through hole resistor.