1-1879642-8

Heilind Number:AMP1-1879642-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879642-8
ECAD Model:
3D Model

Description:

H8 200K 0.1% 10PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879642-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±10 ppm/°C
SKU:AMP1-1879642-8

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality axial leaded resistor. Featuring a resistance of 200 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±10 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is suitable for various electronic applications. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your through-hole resistor with this premium component for optimal functionality.