1-1879642-9

Heilind Number:AMP1-1879642-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879642-9
ECAD Model:
3D Model

Description:

H8 2K4 0.1% 10PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879642-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±10 ppm/°C
SKU:AMP1-1879642-9

Detailed Description

Enhance precision in your circuitry with this high-performance H8 2K4 0.1% 10PPM resistor. Designed for accurate resistance control, it boasts a thin film element type with a tolerance of just 0.1%. Operating seamlessly in a wide temperature range from -55 to 155°C, this resistor ensures reliability in diverse environments. Its 2.4 KΩ resistance and 350 V rated voltage make it suitable for various electronic applications. With axial leaded mount type and tinned copper termination, installation is convenient and secure. Trust in its ±10 ppm/°C temperature coefficient for stable performance over time. Ideal for demanding projects, this resistor is a valuable addition to your component inventory.