1-1879643-0

Heilind Number:AMP1-1879643-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879643-0
ECAD Model:
3D Model

Description:

H8 1K07 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879643-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.07 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879643-0

Detailed Description

Achieve precise resistance values with this high-quality H8 1K07 0.5% 50PPM axial leaded resistor. With a power rating of .25W, it is suitable for a wide range of applications. The tinned copper leads ensure secure connections, while the thin film element type guarantees accuracy. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor offers reliable performance. With a resistance of 1.07 KΩ and a tolerance of .5%, it meets stringent requirements. Its rated voltage of 350V and temperature coefficient of ±50 ppm/°C further enhance its versatility. A vital component in various electronic setups, this through-hole resistor is a dependable choice for professionals and hobbyists alike.