1-1879643-1

Heilind Number:AMP1-1879643-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879643-1
ECAD Model:
3D Model

Description:

H8 200K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879643-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879643-1

Detailed Description

Enhance your electronic circuitry with our precision-engineered H8 resistor, meticulously crafted for optimal performance. With a resistance of 200 KΩ and a tolerance of just 0.5%, this axial-leaded component guarantees accuracy in your designs. Operating seamlessly in a wide temperature range from -55 to 155 °C, it offers reliability in diverse environments. Its thin film element type ensures efficiency, while the ±50 ppm/°C temperature coefficient maintains stability. RoHS compliance further underscores our commitment to quality and sustainability. Ideal for various applications, this resistor is a crucial asset for any electronics enthusiast or professional. Elevate your projects with the unmatched precision and durability of our H8 resistor.