1-1879643-2

Heilind Number:AMP1-1879643-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879643-2
ECAD Model:
3D Model

Description:

H8 22K1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879643-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879643-2

Detailed Description

Elevate your circuitry with our precision-engineered thin film resistor, boasting a resistance of 22.1 KΩ with a remarkable tolerance of 0.5%. Designed for optimal performance, this axial leaded component guarantees reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a voltage rating of 350 V, it is suitable for various applications. The tinned copper leads ensure secure connectivity, while its low temperature coefficient of ±50 ppm/°C enhances stability. Perfect for projects that demand uncompromising accuracy, this resistor is a valuable addition to any electronic setup. Please note, it is not RoHS compliant.