1-1879643-4

Heilind Number:AMP1-1879643-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879643-4
ECAD Model:
3D Model

Description:

H8 275R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879643-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:275 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879643-4

Detailed Description

Upgrade your circuit with the precision and reliability of the H8 275R 0.5% 50PPM Thin Film Resistor. With a power rating of 0.25 W and a tolerance of 0.5%, this axial leaded resistor is designed for optimal performance in a variety of applications. Operating at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it ensures stability even in demanding environments. The tinned copper leads provide secure connectivity, while the ±50 ppm/°C temperature coefficient guarantees accurate resistance values over a wide temperature range. Trust in the quality of this resistor for your through hole mounting needs.