1-1879643-5

Heilind Number:AMP1-1879643-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879643-5
ECAD Model:
3D Model

Description:

H8 309R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879643-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:309 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879643-5

Detailed Description

Enhance your circuitry with the H8 309R 0.5% 50PPM Through Hole Resistor. Designed with precision in mind, this thin film resistor boasts a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, ensuring reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a rated voltage of 350 V and a power rating of 0.25 W, it offers optimal power handling capabilities. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement on your PCB. Whether you're working on industrial machinery or intricate electronic devices, this resistor is a dependable choice for maintaining signal integrity and stability in your designs.