1-1879643-8

Heilind Number:AMP1-1879643-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879643-8
ECAD Model:
3D Model

Description:

H8 3M3 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879643-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.3 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879643-8

Detailed Description

Experience precision and reliability with our H8 3M3 0.5% 50PPM Axial Leaded resistor. Designed for optimal performance, this thin film resistor features a resistance of 3.3 MΩ and a power rating of .25 W, making it suitable for a wide range of applications. With tinned copper leads for secure termination, it ensures seamless connectivity. Operating flawlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it guarantees durability and stability. Its ±50 ppm/°C temperature coefficient and .5% tolerance further enhance its accuracy. Whether used in industrial, automotive, or electronic devices, this resistor delivers consistent and precise results. Please note, this product is not RoHS compliant. Elevate your projects with this high-quality through-hole resistor.