| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879643-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.75 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879643-9 |
1-1879643-9
| Heilind Number: | AMP1-1879643-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879643-9 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable resistance with our H8 4K75 resistor, featuring a 0.5% tolerance and a low temperature coefficient of ±50 ppm/°C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded component ensures efficient performance in a wide operating temperature range from -55 to 155 °C. Constructed with thin film technology, it guarantees accuracy and stability, making it ideal for various applications in electronics. Trust in its quality craftsmanship for seamless integration in your projects.

