1-1879644-0

Heilind Number:AMP1-1879644-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879644-0
ECAD Model:
3D Model

Description:

H8 1K82 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879644-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.82 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879644-0

Detailed Description

Enhance your circuitry with the H8 1K82 1% 50PPM Axial Leaded Resistor, boasting a power rating of .25 W. This high-quality component features tinned copper leads for secure termination and offers a resistance of 1.82 KΩ with a tight tolerance of 1%. Operating efficiently in a wide temperature range from -55 to 155 °C, it is designed for reliability in various environments. Its thin film element type ensures optimal performance, while the ±50 ppm/°C temperature coefficient guarantees stability. With a rated voltage of 350 V, it is suitable for diverse electronic applications. Upgrade your projects with this RoHS-compliant resistor, a vital component in the world of electronics.