| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879644-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.32 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879644-1 |
1-1879644-1
| Heilind Number: | AMP1-1879644-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879644-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our H8 2K32 1% 50PPM axial leaded resistor. This high-quality component boasts a power rating of .25W, making it suitable for a wide range of applications. With tinned copper leads for easy installation, it offers a resistance of 2.32 KΩ and a voltage rating of 350V. Featuring a compact size of 7.2 x 2.5mm, this thin film resistor operates efficiently in temperatures ranging from -55 to 155°C. Its low tolerance of 1% and temperature coefficient of ±50 ppm/°C ensure precise and reliable performance. Upgrade your electronic projects with this RoHS-compliant resistor, a perfect choice for through-hole mounting.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


