| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879644-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.24 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879644-2 |
1-1879644-2
| Heilind Number: | AMP1-1879644-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879644-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality H8 3K24 1% 50PPM resistor. Designed for reliable performance, it boasts a power rating of .25 W and a resistance of 3.24 KΩ. With its axial leaded mount type and tinned copper leads, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 155 °C, it's suitable for a variety of environments. The thin film element type ensures precision, with a tight tolerance of 1% and a temperature coefficient of ±50 ppm/°C. RoHS compliance guarantees eco-friendly manufacturing. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


