| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879644-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 866 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879644-5 |
1-1879644-5
| Heilind Number: | AMP1-1879644-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879644-5 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the H8 866R 1% 50PPM Axial Leaded Resistor. With a power rating of .25W and a resistance of 866Ω, this thin film resistor ensures reliable performance even in extreme temperatures ranging from -55 to 155°C. Its tinned copper leads make it easy to mount, while the ±50 ppm/°C temperature coefficient guarantees stable operation. RoHS compliance further underscores its quality, making it a durable and efficient choice for various applications. Individually packaged and ready for installation, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


