1-1879644-6

Heilind Number:AMP1-1879644-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879644-6
ECAD Model:
3D Model

Description:

H8 11K8 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879644-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879644-6

Detailed Description

Upgrade your electronic projects with the precision and reliability of our H8 11K8 1% 25PPM Through Hole Resistor. With a power rating of .25 W and a resistance of 11.8 KΩ, this axial leaded resistor ensures optimal performance in a wide operating temperature range of -55 to 155 °C. Featuring tinned copper leads and a thin film element type, it offers exceptional durability and stability. The ±25 ppm/°C temperature coefficient guarantees accurate resistance values, while the 350 V rated voltage provides ample protection. Perfect for a variety of applications, this resistor is an essential component for any electronic enthusiast or professional. Please note, this product is not RoHS compliant.