| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879644-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 127 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879644-7 |
1-1879644-7
| Heilind Number: | AMP1-1879644-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879644-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality axial leaded resistor. Featuring a resistance of 127 KΩ with a 1% tolerance, it ensures precise and reliable performance. The thin film element type and ±25 ppm/°C temperature coefficient guarantee stability even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a variety of applications. The tinned copper leads provide efficient connectivity, while the compact dimensions of 7.2 x 2.5 mm make it easy to integrate. Trust in this resistor for optimal functionality in your through-hole resistor setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


