1-1879644-9

Heilind Number:AMP1-1879644-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879644-9
ECAD Model:
3D Model

Description:

H8 147R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879644-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:147 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879644-9

Detailed Description

Enhance circuit performance with the H8 147R 1% 25PPM Thin Film Resistor. Designed for precise resistance control, this axial-leaded component offers a resistance of 147 ohms with a tolerance of 1%. Its tinned copper leads ensure secure connectivity, while a power rating of 0.25W and a rated voltage of 350V make it suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155°C, it boasts a temperature coefficient of ±25 ppm/°C for reliable performance. With RoHS compliance, this resistor meets international standards for environmental responsibility. Ideal for through-hole mounting, its compact dimensions of 7.2 x 2.5mm make it a versatile choice for various electronic projects. Upgrade your circuit design with this high-quality resistor for consistent and accurate results.