1-1879645-0

Heilind Number:AMP1-1879645-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879645-0
ECAD Model:
3D Model

Description:

H8 15R4 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879645-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879645-0

Detailed Description

Enhance your electronic circuits with the H8 15R4, a high-quality axial leaded resistor boasting a resistance of 15.4 Ω with a narrow tolerance of 0.5%. Designed for precision performance, this thin film resistor offers stable operation even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. Featuring tinned copper leads for easy installation, it guarantees reliable connectivity. Its ±50 ppm/°C temperature coefficient ensures minimal drift, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your through-hole resistor collection with the H8 15R4 for consistent and efficient circuitry.