1-1879645-1

Heilind Number:AMP1-1879645-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879645-1
ECAD Model:
3D Model

Description:

H8 16R2 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879645-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879645-1

Detailed Description

Easily integrate the H8 16R2 0.5% 50PPM resistor into your electronic projects with its axial leaded mount type. This high-quality component offers a power rating of 0.25 W and features tinned copper leads for efficient connectivity. With a resistance of 16.2 Ω and a thin film element type, it ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. Operating at a rated voltage of 350 V, it is suitable for a variety of applications. Its ±50 ppm/°C temperature coefficient and 0.5% tolerance guarantee precision and stability. Please note that this product is not RoHS compliant. Upgrade your through-hole resistor setup with this essential component.