1-1879645-2

Heilind Number:AMP1-1879645-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879645-2
ECAD Model:
3D Model

Description:

H8 16R9 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879645-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879645-2

Detailed Description

Achieve precise resistance in your electronic circuit with this high-performance axial-leaded resistor. Featuring a thin film element with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, it ensures reliable and stable operation even in extreme environments. With a resistance of 16.9 Ω and a power rating of .25 W, it is suitable for a wide range of applications. Measuring 7.2 x 2.5 mm, it is compact yet durable, with tinned copper leads for easy installation. Operating at a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, it is a versatile component for your circuit design needs.