1-1879645-3

Heilind Number:AMP1-1879645-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879645-3
ECAD Model:
3D Model

Description:

H8 17R8 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879645-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:17.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879645-3

Detailed Description

Enhance your circuitry with precision and reliability using this H8 17R8 resistor. With a resistance of 17.8 Ω and a tolerance of 0.5%, it ensures accurate performance in a wide operating temperature range of -55 to 155 °C. The thin film element type and ±50 ppm/°C temperature coefficient guarantee stable and consistent results. Featuring tinned copper leads for secure connectivity, this resistor is ideal for through hole mounting applications. With a power rating of .25 W and a rated voltage of 350 V, it offers robust performance in various electronic setups. Upgrade your designs with this high-quality component that meets industry standards for performance and durability.