1-1879645-5

Heilind Number:AMP1-1879645-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879645-5
ECAD Model:
3D Model

Description:

H8 19R6 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879645-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:19.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879645-5

Detailed Description

Upgrade your electronic circuits with our high-quality Axial Leaded resistor, meticulously crafted for precision performance. With a resistance of 19.6 Ω and a tolerance of 0.5%, this Thin Film element ensures accurate signal control. Operating seamlessly in a wide temperature range from -55 to 155 °C, it guarantees reliability in diverse environments. The tinned copper leads provide secure connectivity, while the rated voltage of 350 V and power rating of .25 W offer exceptional durability. With a temperature coefficient of ±50 ppm/°C, this resistor meets stringent industry standards for optimal efficiency. Elevate your electronic projects with this essential component, designed for Through Hole mounting.