| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879645-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 21.5 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879645-7 |
1-1879645-7
| Heilind Number: | AMP1-1879645-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879645-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your circuit with this high-quality H8 21R5 0.5% axial leaded resistor. With a power rating of .25 W and a tolerance of .5%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The thin film element type and ±50 ppm/°C temperature coefficient provide stability and reliability. Featuring tinned copper leads and a rated voltage of 350 V, it is suitable for various applications in electronics. Upgrade your design with this durable through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


