1-1879645-9

Heilind Number:AMP1-1879645-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879645-9
ECAD Model:
3D Model

Description:

H8 23R7 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879645-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:23.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879645-9

Detailed Description

Enhance circuit performance with our H8 23R7 0.5% 50PPM Axial Leaded Resistor. This thin film resistor, boasting a power rating of .25W and a resistance of 23.7Ω, ensures reliable operation in a wide temperature range from -55 to 155°C. With a rated voltage of 350V and tinned copper leads for secure termination, it's ideal for various electronic applications. Enjoy high precision, with a tolerance of .5% and a low temperature coefficient of ±50 ppm/°C. Measuring 7.2 x 2.5mm, it's compact yet robust, making it a versatile choice for Through Hole Resistors. Rest assured of its quality, although not RoHS compliant, it's designed to meet industry standards for performance and durability. Upgrade your designs with this essential passive component.