1-1879646-0

Heilind Number:AMP1-1879646-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879646-0
ECAD Model:
3D Model

Description:

H8 1K78 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879646-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.78 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879646-0

Detailed Description

Upgrade your electronic projects with this high-performance H8 resistor. With a resistance of 1.78 KΩ and a tolerance of 0.5%, it ensures precise and reliable operation. The thin film element type and ±50 ppm/°C temperature coefficient guarantee stable performance even in extreme environments, with an operating temperature range of -55 to 155 °C. This axial leaded resistor features tinned copper leads for easy installation and a rated voltage of 350 V, suitable for a wide range of applications. With a power rating of .25 W and dimensions of 7.2 x 2.5 mm, it offers efficient and compact functionality. Upgrade to this resistor for superior performance in your through-hole applications.