1-1879646-3

Heilind Number:AMP1-1879646-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879646-3
ECAD Model:
3D Model

Description:

H8 2K05 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879646-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.05 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879646-3

Detailed Description

Enhance the precision and reliability of your electronic circuitry with this high-quality Axial Leaded resistor. Featuring a Thin Film element, it offers a resistance of 2.05 KΩ with a tight tolerance of 0.5%. Designed for optimal performance, this resistor boasts a power rating of .25 W and operates seamlessly in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V and a temperature coefficient of ±50 ppm/°C, it ensures stable and efficient operation in diverse applications. The termination type of Tinned Copper Leads guarantees secure connectivity, while its compact dimensions of 7.2 x 2.5 mm make it suitable for space-restricted installations. Whether you're a professional in the field or a DIY enthusiast, this component is essential for achieving precise and consistent results in your projects.