1-1879646-5

Heilind Number:AMP1-1879646-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879646-5
ECAD Model:
3D Model

Description:

H8 2K26 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879646-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.26 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879646-5

Detailed Description

Meet the demands of precision circuitry with this H8 2K26 0.5% 50PPM through hole resistor. Designed for reliable performance, it boasts a power rating of .25 W and a resistance of 2.26 KΩ, making it ideal for a variety of applications. With a thin film element and a temperature coefficient of ±50 ppm/°C, this resistor ensures stable and accurate operation even in extreme environments. Its axial leaded mount type and tinned copper leads guarantee easy installation and excellent connectivity. Rated for up to 350 V and with an operating temperature range of -55 to 155 °C, this component is both versatile and durable. Upgrade your electronic projects with this high-quality resistor.