1-1879646-7

Heilind Number:AMP1-1879646-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879646-7
ECAD Model:
3D Model

Description:

H8 2K49 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879646-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.49 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879646-7

Detailed Description

Enhance your electronic projects with the H8 2K49 0.5% 50PPM Axial Leaded Resistor. Designed for precision, this resistor offers a resistance of 2.49 KΩ with a tight tolerance of 0.5%. Its thin film element ensures reliable performance, while the tinned copper leads provide secure termination. Operating in a wide temperature range from -55 to 155 °C, it is suitable for various industrial applications. With a power rating of .25 W and a rated voltage of 350 V, it delivers consistent and stable performance. Joining components is easy with its two terminations, and its temperature coefficient of ±50 ppm/°C guarantees accuracy in diverse environments. Upgrade to this high-quality component for efficient and durable circuitry.