1-1879647-2

Heilind Number:AMP1-1879647-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879647-2
ECAD Model:
3D Model

Description:

H8 226K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879647-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:226 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879647-2

Detailed Description

Enhance the precision of your circuit with this high-quality axial leaded resistor. Featuring a resistance value of 226 KΩ with a tolerance of 0.5%, it offers reliable performance in a wide operating temperature range of -55 to 155 °C. The thin film element construction ensures durability, while the ±50 ppm/°C temperature coefficient guarantees stable operation. With a rated voltage of 350 V and a power rating of 0.25 W, it is suitable for various electronic applications. Each pack contains a resistor with tinned copper leads for easy installation. Upgrade your project with this essential component for optimal conductivity and efficiency.