1-1879647-3

Heilind Number:AMP1-1879647-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879647-3
ECAD Model:
3D Model

Description:

H8 237K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879647-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:237 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879647-3

Detailed Description

Enhance circuit performance with our H8 resistor, featuring a precise 237 KΩ resistance value with a tight tolerance of 0.5%. Designed for reliability, this axial leaded component boasts a power rating of .25 W and a low temperature coefficient of ±50 ppm/°C, ensuring stable operation in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V, it's suitable for various applications. Its thin film element construction guarantees high accuracy, while the tinned copper leads provide secure termination. Trust in this quality resistor for your through-hole circuit needs.