1-1879647-4

Heilind Number:AMP1-1879647-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879647-4
ECAD Model:
3D Model

Description:

H8 249K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879647-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879647-4

Detailed Description

Elevate your circuitry with the precision and reliability of our H8 249K resistor. Boasting a slim 7.2 x 2.5 mm profile, this axial-leaded component is perfect for tight spaces. With a resistance of 249 KΩ and a tolerance of 0.5%, it ensures accurate performance in a wide temperature range from -55 to 155°C. Operating at a maximum voltage of 350 V and a power rating of 0.25 W, it's suitable for various applications. Crafted with thin film technology and featuring a low temperature coefficient of ±50 ppm/°C, it guarantees stable operation. RoHS compliance underscores our commitment to environmental responsibility. Trust in this resistor for your through-hole assembly needs, knowing it meets the highest standards for quality and performance.