1-1879647-5

Heilind Number:AMP1-1879647-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879647-5
ECAD Model:
3D Model

Description:

H8 261K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879647-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:261 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879647-5

Detailed Description

Enhance your circuitry with the H8 261K 0.5% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W, ensuring reliable performance in various applications. With a resistance of 261 KΩ and a tolerance of .5%, it delivers precise and consistent results. The thin film element type and temperature coefficient of ±50 ppm/°C guarantee stable operation even in extreme environments. Measuring 7.2 x 2.5 mm, it's compact yet powerful, making it ideal for space-constrained designs. Its tinned copper leads provide secure connectivity, while its rated voltage of 350 V offers ample protection. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole projects. Elevate your electronics with this RoHS-compliant component, designed for optimal performance and longevity.