1-1879647-8

Heilind Number:AMP1-1879647-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879647-8
ECAD Model:
3D Model

Description:

H8 301K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879647-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:301 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879647-8

Detailed Description

Upgrade your electronic projects with the precision and reliability of our H8 301K 0.5% 50PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 301 KΩ, this thin film resistor ensures optimal performance in a wide range of applications. Its tinned copper leads provide secure connectivity, while its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your circuitry. Operating within a temperature range of -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for demanding environments. With a tolerance of .5% and a temperature coefficient of ±50 ppm/°C, you can trust in its accuracy and stability. Perfect for through hole mounting, this component is a valuable addition to your inventory of electronic components.