1-1879647-9

Heilind Number:AMP1-1879647-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879647-9
ECAD Model:
3D Model

Description:

H8 316K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879647-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:316 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879647-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 316K 0.5% 50PPM resistor. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The axial-leaded design with tinned copper leads ensures easy and secure installation. Operating smoothly in temperatures ranging from -55 to 155 °C, it's a versatile component for various environments. The thin film element type guarantees accurate and consistent performance, with a tolerance of .5% and a temperature coefficient of ±50 ppm/°C. Trust in the quality of this resistor for your through hole resistor needs.