| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879648-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16.9 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879648-2 |
1-1879648-2
| Heilind Number: | AMP1-1879648-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879648-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 16R9 0.5% 100PPM axial leaded resistor. Perfect for high-power applications, this 1W component boasts a precise resistance of 16.9 Ω with a tolerance of 0.5%. Its thin film element and tinned copper leads ensure reliable performance, even in extreme temperatures ranging from -55 to 155 °C. Rated for up to 500 V, it's ideal for a wide range of electronic devices. With RoHS compliance, you can trust in its eco-friendly construction. Elevate your designs with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


