| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879648-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 17.8 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879648-3 |
1-1879648-3
| Heilind Number: | AMP1-1879648-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879648-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H4P 17R8 0.5% 100PPM Axial Leaded Resistor. With a power rating of 1 W and a resistance of 17.8 Ω, this thin film resistor guarantees precise performance in a wide operating temperature range from -55 to 155 °C. Its tinned copper leads provide secure connections, while its ±100 ppm/°C temperature coefficient ensures stability. Measuring 10 x 3.7 mm, this RoHS-compliant component is perfect for through hole applications, offering a rated voltage of 500 V for reliable operation. Elevate your circuit design with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


