1-1879648-7

Heilind Number:AMP1-1879648-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879648-7
ECAD Model:
3D Model

Description:

H4P 21R5 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879648-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:21.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879648-7

Detailed Description

Enhance your circuitry with the H4P 21R5 0.5% 100PPM Through Hole Resistor. This high-quality axial-leaded component offers a power rating of 1W, making it suitable for a variety of applications. With a resistance of 21.5Ω and a tolerance of 0.5%, it ensures precise and reliable performance. The thin film element and tinned copper leads provide durability and stability, while the wide operating temperature range of -55 to 155°C allows for versatility in different environments. Rated for 500V, this resistor is perfect for demanding electronic setups. Its ±100 ppm/°C temperature coefficient guarantees consistent operation, and though not RoHS compliant, its quality craftsmanship is undeniable. Upgrade your project with this essential component.