| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879649-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.78 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879649-0 |
1-1879649-0
| Heilind Number: | AMP1-1879649-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879649-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of this H4P resistor, boasting a 1.78 KΩ resistance, 0.5% tolerance, and ±100 ppm/°C temperature coefficient. Its thin film element, rated for 1 W power with a maximum 500 V voltage, ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. With axial leaded mount and tinned copper termination, this component is ready for seamless integration into your designs, making it an essential choice for high-quality electronic assemblies.

