1-1879649-1

Heilind Number:AMP1-1879649-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879649-1
ECAD Model:
3D Model

Description:

H4P 1K87 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879649-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879649-1

Detailed Description

Enhance your circuitry with the precision and reliability of this 1W axial leaded resistor. With a resistance of 1.87KΩ and a tolerance of 0.5%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155°C. The thin film element construction and ±100 ppm/°C temperature coefficient guarantee stability and consistency in your applications. Rated for 500V, this resistor is ideal for high-power circuits. Its compact 10 x 3.7mm dimensions and tinned copper leads make for easy installation. Trust in its quality and performance for your through hole resistor needs.