1-1879649-2

Heilind Number:AMP1-1879649-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879649-2
ECAD Model:
3D Model

Description:

H4P 1K96 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879649-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.96 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879649-2

Detailed Description

Enhance your circuitry with this high-quality axial-leaded resistor, perfect for precision applications. With a power rating of 1 W and a tolerance of 0.5%, it offers reliable performance with a resistance of 1.96 KΩ. The thin film element ensures accuracy, while the tinned copper leads provide secure connections. Operating in a wide temperature range from -55 to 155 °C, and rated for 500 V, this resistor is suitable for diverse electronic systems. Its ±100 ppm/°C temperature coefficient guarantees stability, making it a dependable choice for your projects. Crafted for durability and performance, this through-hole resistor is a valuable addition to your components collection.