1-1879649-4

Heilind Number:AMP1-1879649-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879649-4
ECAD Model:
3D Model

Description:

H4P 2K15 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879649-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879649-4

Detailed Description

Enhance your electronic circuitry with the H4P 2K15 0.5% Resistor, a high-performance component designed for precision and reliability. With a power rating of 1W and a resistance of 2.15 KΩ, this thin film resistor ensures optimal functionality in a variety of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its operating temperature range of -55 to 155 °C guarantees consistent performance even in extreme conditions. With a rated voltage of 500V and a tolerance of 0.5%, this resistor offers exceptional accuracy. Its ±100 ppm/°C temperature coefficient and 100PPM specification further contribute to its stability. RoHS compliance underscores its commitment to environmental responsibility. Elevate your circuit design with this premium through-hole resistor.