1-1879649-5

Heilind Number:AMP1-1879649-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879649-5
ECAD Model:
3D Model

Description:

H4P 2K26 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879649-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.26 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879649-5

Detailed Description

Enhance your circuitry with the precision performance of our H4P 2K26 0.5% 100PPM Through Hole Resistor. With a power rating of 1W and a resistance of 2.26 KΩ, this resistor is designed for reliability in a wide operating temperature range from -55 to 155 °C. Its thin film element and ±100 ppm/°C temperature coefficient ensure stable and accurate performance, even under demanding conditions. With tinned copper leads and a rated voltage of 500V, it guarantees efficient conduction and durability. Ideal for various electronic applications, this component is a dependable choice for your projects.