1-1879649-8

Heilind Number:AMP1-1879649-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879649-8
ECAD Model:
3D Model

Description:

H4P 2K61 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879649-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.61 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879649-8

Detailed Description

Enhance your circuitry with the H4P 2K61 0.5% 100PPM resistor, designed for reliable performance in a variety of electronic applications. With a power rating of 1W and a resistance of 2.61 KΩ, this axial leaded component ensures efficient operation even in extreme temperature ranges, from -55 to 155 °C. Its thin film construction and ±100 ppm/°C temperature coefficient guarantee precision and stability in voltage regulation. Measuring 10 x 3.7mm, it's compact yet powerful, with tinned copper leads for easy installation. Trust in its quality construction for seamless integration into your projects.