1-1879649-9

Heilind Number:AMP1-1879649-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879649-9
ECAD Model:
3D Model

Description:

H4P 2K74 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879649-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879649-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H4P thin film resistor. With a resistance of 2.74 KΩ and a tolerance of 0.5%, it ensures accurate performance in a variety of applications. Operating in a wide temperature range from -55 to 155 °C, this resistor is built for durability. Its 1 W power rating and 500 V rated voltage make it suitable for demanding tasks. Featuring axial leads with tinned copper termination, installation is a breeze. Trust in its ±100 ppm/°C temperature coefficient for consistent operation. RoHS compliance further assures its quality, making it an essential component in your toolkit.