1-1879650-1

Heilind Number:AMP1-1879650-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879650-1
ECAD Model:
3D Model

Description:

H4P 215K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879650-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:215 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879650-1

Detailed Description

Enhance your electronic circuitry with the H4P 215K 0.5% 100PPM axial leaded resistor. Featuring a power rating of 1W and a resistance of 215 KΩ, this thin film element ensures reliable performance even in extreme temperatures ranging from -55 to 155°C. With tinned copper leads for secure termination, it offers a rated voltage of 500V and a tight tolerance of 0.5%. The ±100 ppm/°C temperature coefficient guarantees stable operation, making it a dependable choice for various applications in the realm of passives and through-hole resistors. Please note that this product is not RoHS compliant. Elevate your projects with the precision and durability of this essential component.