1-1879650-2

Heilind Number:AMP1-1879650-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879650-2
ECAD Model:
3D Model

Description:

H4P 226K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879650-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:226 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879650-2

Detailed Description

Enhance circuit performance with our H4P 226K 0.5% 100PPM Through Hole Resistor. This high-quality component boasts a power rating of 1W and a resistance of 226 KΩ, ensuring reliable operation in a variety of applications. With tinned copper leads for easy installation, it offers a durable and secure connection. The thin film element type, combined with a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, guarantees precision and stability in signal processing. Operating at a wide temperature range from -55 to 155°C and a rated voltage of 500V, it's suitable for demanding environments. Compliant with RoHS regulations, this resistor is not only performance-driven but also environmentally friendly. Elevate your electronic projects with the superior quality of our Through Hole Resistor.