1-1879650-3

Heilind Number:AMP1-1879650-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879650-3
ECAD Model:
3D Model

Description:

H4P 237K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879650-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:237 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879650-3

Detailed Description

Enhance your circuitry with unparalleled precision using this Axial Leaded resistor. Boasting a resistance of 237 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C, it ensures reliable performance in a wide temperature range from -55 to 155 °C. With a power rating of 1 W and a rated voltage of 500 V, this Thin Film resistor is ideal for high-power applications. Its compact 10 x 3.7 mm dimensions and Tinned Copper Leads termination make it easy to integrate into your designs. Suitable for a variety of electronic projects, this resistor is a must-have for any engineer or hobbyist.